Fan Tubeaxial 12VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 11.8 CFM (0.330m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-5010C-155-313-20

DigiKey Part Number
2223-CFM-5010C-155-313-20-ND
Manufacturer
Manufacturer Product Number
CFM-5010C-155-313-20
Description
DC AXIAL FAN, 50 MM SQUARE, 10 M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 11.8 CFM (0.330m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
10.50mm
Air Flow
11.8 CFM (0.330m³/min)
Static Pressure
0.130 in H2O (32.4 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
31.3dB(A)
Power (Watts)
1.56 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.130A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥1,331.00000¥1,331
10¥1,083.20000¥10,832
25¥989.00000¥24,725
50¥921.20000¥46,060
200¥796.66000¥159,332
400¥787.30500¥314,922
Manufacturers Standard Package
Unit Price without JCT:¥1,331.00000
Unit Price with JCT:¥1,464.10000