
MAX17576ATG+T | |
|---|---|
DigiKey Part Number | 175-MAX17576ATG+TTR-ND - Tape & Reel (TR) 175-MAX17576ATG+TCT-ND - Cut Tape (CT) 175-MAX17576ATG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17576ATG+T |
Description | IC REG BUCK ADJ 4A 24TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 4A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17576ATG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥972.00000 | ¥972 |
| 10 | ¥744.30000 | ¥7,443 |
| 25 | ¥687.36000 | ¥17,184 |
| 100 | ¥624.58000 | ¥62,458 |
| 250 | ¥600.06400 | ¥150,016 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥546.12760 | ¥1,365,319 |
| Unit Price without JCT: | ¥972.00000 |
|---|---|
| Unit Price with JCT: | ¥1,069.20000 |


