Fan Blower 12VDC Rectangular/Rounded - 97.68mm L x 94.18mm H Ball 17.1 CFM (0.479m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-979433B-125-467

DigiKey Part Number
2223-CBM-979433B-125-467-ND
Manufacturer
Manufacturer Product Number
CBM-979433B-125-467
Description
FAN BLOWER 97.68X32.7MM 12VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 97.68mm L x 94.18mm H Ball 17.1 CFM (0.479m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 97.68mm L x 94.18mm H
Width
32.70mm
Air Flow
17.1 CFM (0.479m³/min)
Static Pressure
0.460 in H2O (114.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
46.8dB(A)
Power (Watts)
4.68 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.390A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
525¥1,649.39048¥865,930
Unit Price without JCT:¥1,649.39048
Unit Price with JCT:¥1,814.32953