
CBM-9330B-120-346-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-9330B-120-346-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-9330B-120-346-20 |
Description | DC BLOWER, 92.3 X 92.6 X 30 MM, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 92.5mm L x 92.3mm H Ball 12.0 CFM (0.336m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 34.6dB(A) |
Series | Power (Watts) 1.44 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 92.5mm L x 92.3mm H | Approval Agency CE, cURus, TUV |
Width 29.50mm | Current Rating (Amps) 0.120A |
Air Flow 12.0 CFM (0.336m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.290 in H2O (72.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 512 | ¥1,840.10547 | ¥942,134 |
| Unit Price without JCT: | ¥1,840.10547 |
|---|---|
| Unit Price with JCT: | ¥2,024.11602 |

