Image for ACZ11BR1E-15SA1-30C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACZ11BR1E-15SA1-30C

DigiKey Part Number
2223-ACZ11BR1E-15SA1-30C-ND
Manufacturer
Manufacturer Product Number
ACZ11BR1E-15SA1-30C
Description
ENCODER INC QUAD VERT PC PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 30 Quadrature (Incremental) Vertical
EDA/CAD Models
ACZ11BR1E-15SA1-30C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Incremental
Output Type
Quadrature (Incremental)
Pulses per Revolution
30
Voltage - Supply
5V
Actuator Type
6mm Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
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
Tray
QuantityUnit PriceExt Price
1,020¥282.43725¥288,086
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥282.43725
Unit Price with JCT:¥310.68098