56 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80ZLJ56M8X16

DigiKey Part Number
80ZLJ56M8X16-ND
Manufacturer
Manufacturer Product Number
80ZLJ56M8X16
Description
CAP ALUM 56UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
56 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
80ZLJ56M8X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Impedance
200 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 584
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥144.00000¥144
10¥90.70000¥907
50¥68.34000¥3,417
100¥61.27000¥6,127
500¥49.04400¥24,522
1,000¥45.18900¥45,189
3,000¥40.36900¥121,107
5,000¥38.56600¥192,830
Manufacturers Standard Package
Unit Price without JCT:¥144.00000
Unit Price with JCT:¥158.40000