
100ZLH470MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-2947-ND |
Manufacturer | |
Manufacturer Product Number | 100ZLH470MEFC18X25 |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLH470MEFC18X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.249 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.27 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥441.00000 | ¥441 |
| 10 | ¥292.80000 | ¥2,928 |
| 50 | ¥230.96000 | ¥11,548 |
| 100 | ¥214.78000 | ¥21,478 |
| 500 | ¥186.99000 | ¥93,495 |
| 1,000 | ¥149.15600 | ¥149,156 |
| Unit Price without JCT: | ¥441.00000 |
|---|---|
| Unit Price with JCT: | ¥485.10000 |

