6.3TZV1000M10X10.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 1,700
Unit Price: ¥176.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 478
Unit Price: ¥179.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 832
Unit Price: ¥241.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ¥143.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 500
Unit Price: ¥176.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,040
Unit Price: ¥171.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,319
Unit Price: ¥252.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: ¥622.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,430
Unit Price: ¥186.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,755
Unit Price: ¥202.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,098
Unit Price: ¥252.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,281
Unit Price: ¥270.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥47.99329
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥45.20157
Datasheet
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3TZV1000M10X10.5

DigiKey Part Number
1189-6.3TZV1000M10X10.5CT-ND - Cut Tape (CT)
1189-6.3TZV1000M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.3TZV1000M10X10.5
Description
CAP ALUM 1000UF 20% 6.3V SMD
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3TZV1000M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.