


50ZLJ390MT810X25 | |
|---|---|
DigiKey Part Number | 1189-1664-1-ND - Cut Tape (CT) 1189-1664-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50ZLJ390MT810X25 |
Description | CAP ALUM 390UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLJ390MT810X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.331 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.42 A @ 100 kHz | |
Impedance | 32 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥171.00000 | ¥171 |
| 10 | ¥108.50000 | ¥1,085 |
| 50 | ¥82.46000 | ¥4,123 |
| 100 | ¥74.21000 | ¥7,421 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥62.83800 | ¥31,419 |
| 1,000 | ¥58.14000 | ¥58,140 |
| 1,500 | ¥55.77067 | ¥83,656 |
| 2,500 | ¥53.12760 | ¥132,819 |
| 3,500 | ¥51.57457 | ¥180,511 |
| 5,000 | ¥50.07340 | ¥250,367 |
| 6,000 | ¥49.36000 | ¥296,160 |
| 12,000 | ¥46.94492 | ¥563,339 |
| 12,500 | ¥46.81608 | ¥585,201 |
| Unit Price without JCT: | ¥171.00000 |
|---|---|
| Unit Price with JCT: | ¥188.10000 |

