MS5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4MS533MEFCT54X5

DigiKey Part Number
4MS533MEFCT54X5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4MS533MEFCT54X5
Description
CAP ALUM 33UF 20% 4V RADIAL TH
Customer Reference
Detailed Description
33 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
4MS533MEFCT54X5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
27 mA @ 120 Hz
Ripple Current @ High Frequency
40.5 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.