
450VXT390MEFCSN22X55 | |
|---|---|
DigiKey Part Number | 1189-450VXT390MEFCSN22X55-ND |
Manufacturer | |
Manufacturer Product Number | 450VXT390MEFCSN22X55 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.91 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.674 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,133.00000 | ¥2,133 |
| 10 | ¥1,545.90000 | ¥15,459 |
| 50 | ¥1,303.52000 | ¥65,176 |
| 200 | ¥1,163.93000 | ¥232,786 |
| 600 | ¥1,093.46667 | ¥656,080 |
| 1,000 | ¥1,076.27300 | ¥1,076,273 |
| Unit Price without JCT: | ¥2,133.00000 |
|---|---|
| Unit Price with JCT: | ¥2,346.30000 |

