
450MXT390MEFCSN22X50 | |
|---|---|
DigiKey Part Number | 1189-450MXT390MEFCSN22X50-ND |
Manufacturer | |
Manufacturer Product Number | 450MXT390MEFCSN22X50 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.76 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.464 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,035.00000 | ¥2,035 |
| 10 | ¥1,470.60000 | ¥14,706 |
| 50 | ¥1,237.62000 | ¥61,881 |
| 200 | ¥1,103.46500 | ¥220,693 |
| 600 | ¥1,027.45333 | ¥616,472 |
| 1,000 | ¥999.06100 | ¥999,061 |
| Unit Price without JCT: | ¥2,035.00000 |
|---|---|
| Unit Price with JCT: | ¥2,238.50000 |

