Parametric Equivalent

450HXH680MEPASN35X50 | |
|---|---|
DigiKey Part Number | 1189-450HXH680MEPASN35X50-ND |
Manufacturer | |
Manufacturer Product Number | 450HXH680MEPASN35X50 |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.76 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.864 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,473.00000 | ¥3,473 |
| 10 | ¥2,590.00000 | ¥25,900 |
| 50 | ¥2,226.06000 | ¥111,303 |
| 100 | ¥2,111.62000 | ¥211,162 |
| 500 | ¥1,915.35600 | ¥957,678 |
| Unit Price without JCT: | ¥3,473.00000 |
|---|---|
| Unit Price with JCT: | ¥3,820.30000 |


