
450CXW22MEFR8X50 | |
|---|---|
DigiKey Part Number | 1189-3241-ND |
Manufacturer | |
Manufacturer Product Number | 450CXW22MEFR8X50 |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450CXW22MEFR8X50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 330 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥357.00000 | ¥357 |
| 10 | ¥233.90000 | ¥2,339 |
| 50 | ¥182.86000 | ¥9,143 |
| 100 | ¥166.70000 | ¥16,670 |
| 500 | ¥138.94200 | ¥69,471 |
| 1,000 | ¥130.20500 | ¥130,205 |
| 3,000 | ¥125.14600 | ¥375,438 |
| Unit Price without JCT: | ¥357.00000 |
|---|---|
| Unit Price with JCT: | ¥392.70000 |

