
35USG15000MEFCSN25X45 | |
|---|---|
DigiKey Part Number | 1189-35USG15000MEFCSN25X45-ND |
Manufacturer | |
Manufacturer Product Number | 35USG15000MEFCSN25X45 |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.52 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥980.00000 | ¥980 |
| 10 | ¥677.90000 | ¥6,779 |
| 50 | ¥552.46000 | ¥27,623 |
| 200 | ¥480.12000 | ¥96,024 |
| 600 | ¥439.08667 | ¥263,452 |
| 1,000 | ¥423.75500 | ¥423,755 |
| 2,600 | ¥400.15769 | ¥1,040,410 |
| Unit Price without JCT: | ¥980.00000 |
|---|---|
| Unit Price with JCT: | ¥1,078.00000 |

