
50SKV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-50SKV100M10X10.5TR-ND - Tape & Reel (TR) 1189-50SKV100M10X10.5CT-ND - Cut Tape (CT) 1189-50SKV100M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SKV100M10X10.5 |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SKV100M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 315 mA @ 120 Hz | |
Ripple Current @ High Frequency | 378 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥174.00000 | ¥174 |
| 10 | ¥110.60000 | ¥1,106 |
| 50 | ¥84.12000 | ¥4,206 |
| 100 | ¥75.72000 | ¥7,572 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥64.17800 | ¥32,089 |
| 1,000 | ¥59.40400 | ¥59,404 |
| 1,500 | ¥56.99333 | ¥85,490 |
| 2,500 | ¥54.30600 | ¥135,765 |
| 3,500 | ¥52.72629 | ¥184,542 |
| 5,000 | ¥51.19960 | ¥255,998 |
| 6,000 | ¥50.47433 | ¥302,846 |
| 12,000 | ¥48.01825 | ¥576,219 |
| 12,500 | ¥47.88744 | ¥598,593 |
| Unit Price without JCT: | ¥174.00000 |
|---|---|
| Unit Price with JCT: | ¥191.40000 |

