
35CHV330M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-35CHV330M10X10.5TR-ND - Tape & Reel (TR) 1189-35CHV330M10X10.5CT-ND - Cut Tape (CT) 1189-35CHV330M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35CHV330M10X10.5 |
Description | CAP HYBRID SMD 35V 330UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 540 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥310.00000 | ¥310 |
| 10 | ¥202.00000 | ¥2,020 |
| 50 | ¥156.62000 | ¥7,831 |
| 100 | ¥142.30000 | ¥14,230 |
| 500 | ¥117.67800 | ¥58,839 |
| 1,000 | ¥109.92400 | ¥109,924 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥103.48250 | ¥206,965 |
| 4,000 | ¥98.13275 | ¥392,531 |
| 6,000 | ¥95.43483 | ¥572,609 |
| 10,000 | ¥92.42860 | ¥924,286 |
| 14,000 | ¥90.66236 | ¥1,269,273 |
| Unit Price without JCT: | ¥310.00000 |
|---|---|
| Unit Price with JCT: | ¥341.00000 |

