
25TXV100M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-2119-2-ND - Tape & Reel (TR) 1189-2119-1-ND - Cut Tape (CT) 1189-2119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TXV100M6.3X8 |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TXV100M6.3X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 110 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| 10 | ¥53.20000 | ¥532 |
| 50 | ¥39.42000 | ¥1,971 |
| 100 | ¥35.01000 | ¥3,501 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ¥27.87556 | ¥25,088 |
| 1,800 | ¥26.07556 | ¥46,936 |
| 2,700 | ¥19.30222 | ¥52,116 |
| Unit Price without JCT: | ¥86.00000 |
|---|---|
| Unit Price with JCT: | ¥94.60000 |

