
25SEV2200M18X16.5 | |
---|---|
DigiKey Part Number | 1189-3506-2-ND - Tape & Reel (TR) 1189-3506-1-ND - Cut Tape (CT) 1189-3506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SEV2200M18X16.5 |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEV2200M18X16.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5525 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥436.00000 | ¥436 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥175.04500 | ¥175,045 |
Unit Price without JCT: | ¥436.00000 |
---|---|
Unit Price with JCT: | ¥479.60000 |