
35PEV47M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-3800-2-ND - Tape & Reel (TR) 1189-3800-1-ND - Cut Tape (CT) 1189-3800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PEV47M6.3X6.1 |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PEV47M6.3X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥310.00000 | ¥310 |
| 10 | ¥203.00000 | ¥2,030 |
| 50 | ¥158.08000 | ¥7,904 |
| 100 | ¥143.86000 | ¥14,386 |
| 500 | ¥119.42800 | ¥59,714 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥117.05800 | ¥117,058 |
| 2,000 | ¥110.36550 | ¥220,731 |
| 3,000 | ¥106.98967 | ¥320,969 |
| 5,000 | ¥103.22800 | ¥516,140 |
| 7,000 | ¥101.01700 | ¥707,119 |
| 10,000 | ¥98.88230 | ¥988,823 |
| 12,000 | ¥97.86767 | ¥1,174,412 |
| Unit Price without JCT: | ¥310.00000 |
|---|---|
| Unit Price with JCT: | ¥341.00000 |

