
35CZE270M10X9 | |
|---|---|
DigiKey Part Number | 1189-35CZE270M10X9-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35CZE270M10X9 |
Description | CAP ALUM HYBRID 270UF 20% 35V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 375 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥325.00000 | ¥325 |
| 10 | ¥192.60000 | ¥1,926 |
| 50 | ¥165.08000 | ¥8,254 |
| 100 | ¥150.23000 | ¥15,023 |
| 500 | ¥124.70400 | ¥62,352 |
| 1,000 | ¥116.66700 | ¥116,667 |
| 3,000 | ¥106.62300 | ¥319,869 |
| 5,000 | ¥102.87040 | ¥514,352 |
| Unit Price without JCT: | ¥325.00000 |
|---|---|
| Unit Price with JCT: | ¥357.50000 |


