Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200SXC220MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 1189-200SXC220MEFCSN22X25-ND |
Manufacturer | |
Manufacturer Product Number | 200SXC220MEFCSN22X25 |
Description | CAP ALUM 220UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200SXC220MEFCSN22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0384 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250VXG220MEFCSN22X25 | Rubycon | 84 | 1189-2011-ND | ¥570.00000 | Upgrade |
| 200SXG220MEFCSN22X25 | Rubycon | 161 | 1189-200SXG220MEFCSN22X25-ND | ¥715.00000 | Parametric Equivalent |
| ELXM201VSN221MP25S | Chemi-Con | 0 | ELXM201VSN221MP25S-ND | ¥344.93500 | Direct |
| B43644E2227M000 | TDK | 463 | B43644E2227M000-ND | ¥901.00000 | Upgrade |
| ELXM221VSN221MP25S | Chemi-Con | 0 | ELXM221VSN221MP25S-ND | ¥266.43500 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥232.52000 | ¥46,504 |
| Unit Price without JCT: | ¥232.52000 |
|---|---|
| Unit Price with JCT: | ¥255.77200 |











