
160PX47MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-1531-1-ND - Cut Tape (CT) 1189-1531-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 160PX47MEFCT810X20 |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160PX47MEFCT810X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 225 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥149.00000 | ¥149 |
| 10 | ¥94.70000 | ¥947 |
| 50 | ¥71.66000 | ¥3,583 |
| 100 | ¥64.32000 | ¥6,432 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥54.16000 | ¥27,080 |
| 1,000 | ¥49.98800 | ¥49,988 |
| 1,500 | ¥47.88200 | ¥71,823 |
| 2,500 | ¥45.53360 | ¥113,834 |
| 3,500 | ¥44.15286 | ¥154,535 |
| 5,000 | ¥42.81900 | ¥214,095 |
| 6,000 | ¥42.18450 | ¥253,107 |
| 12,000 | ¥40.03758 | ¥480,451 |
| 12,500 | ¥39.92336 | ¥499,042 |
| Unit Price without JCT: | ¥149.00000 |
|---|---|
| Unit Price with JCT: | ¥163.90000 |

