
10ZLH1500MEFCT78X20 | |
---|---|
DigiKey Part Number | 1189-10ZLH1500MEFCT78X20CT-ND - Cut Tape (CT) 1189-10ZLH1500MEFCT78X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10ZLH1500MEFCT78X20 |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLH1500MEFCT78X20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥94.00000 | ¥94 |
10 | ¥58.50000 | ¥585 |
50 | ¥43.58000 | ¥2,179 |
100 | ¥38.83000 | ¥3,883 |
500 | ¥30.62200 | ¥15,311 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥29.36300 | ¥29,363 |
2,000 | ¥27.10500 | ¥54,210 |
3,000 | ¥25.96567 | ¥77,897 |
5,000 | ¥24.69500 | ¥123,475 |
7,000 | ¥23.94814 | ¥167,637 |
10,000 | ¥23.22630 | ¥232,263 |
12,000 | ¥22.88325 | ¥274,599 |
24,000 | ¥21.72154 | ¥521,317 |
25,000 | ¥21.65964 | ¥541,491 |
Unit Price without JCT: | ¥94.00000 |
---|---|
Unit Price with JCT: | ¥103.40000 |