10TZV150M6.3X6.1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 3,950
Unit Price: ¥182.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 940
Unit Price: ¥100.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5,032
Unit Price: ¥96.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 16,051
Unit Price: ¥81.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,880
Unit Price: ¥106.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 8,454
Unit Price: ¥103.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,103
Unit Price: ¥88.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 10,312
Unit Price: ¥86.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,167
Unit Price: ¥98.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 10,087
Unit Price: ¥95.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,800
Unit Price: ¥106.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,474
Unit Price: ¥104.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,796
Unit Price: ¥121.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 617
Unit Price: ¥116.00000
Datasheet
150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10TZV150M6.3X6.1

DigiKey Part Number
1189-10TZV150M6.3X6.1TR-ND - Tape & Reel (TR)
1189-10TZV150M6.3X6.1CT-ND - Cut Tape (CT)
1189-10TZV150M6.3X6.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10TZV150M6.3X6.1
Description
CAP ALUM 150UF 20% 10V SMD
Customer Reference
Detailed Description
150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10TZV150M6.3X6.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.