
10TLV2200M12.5X16 | |
|---|---|
DigiKey Part Number | 1189-2085-2-ND - Tape & Reel (TR) 1189-2085-1-ND - Cut Tape (CT) 1189-2085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TLV2200M12.5X16 |
Description | CAP ALUM 2200UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TLV2200M12.5X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 840 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Impedance | 55 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥337.00000 | ¥337 |
| 10 | ¥220.60000 | ¥2,206 |
| 50 | ¥172.28000 | ¥8,614 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ¥156.12667 | ¥23,419 |
| 300 | ¥144.22333 | ¥43,267 |
| 450 | ¥138.21333 | ¥62,196 |
| 750 | ¥131.51333 | ¥98,635 |
| 1,050 | ¥127.57524 | ¥133,954 |
| Unit Price without JCT: | ¥337.00000 |
|---|---|
| Unit Price with JCT: | ¥370.70000 |

