Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

6.3JEV1500M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-6.3JEV1500M10X10.5TR-ND - Tape & Reel (TR) 1189-6.3JEV1500M10X10.5CT-ND - Cut Tape (CT) 1189-6.3JEV1500M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3JEV1500M10X10.5 |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3JEV1500M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥171.00000 | ¥171 |
| 10 | ¥108.00000 | ¥1,080 |
| 50 | ¥81.24000 | ¥4,062 |
| 100 | ¥72.88000 | ¥7,288 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥58.79000 | ¥29,395 |
| 1,000 | ¥54.48400 | ¥54,484 |
| 2,500 | ¥49.99200 | ¥124,980 |
| 5,000 | ¥47.32960 | ¥236,648 |
| 12,500 | ¥45.16824 | ¥564,603 |
| 25,000 | ¥42.92664 | ¥1,073,166 |
| Unit Price without JCT: | ¥171.00000 |
|---|---|
| Unit Price with JCT: | ¥188.10000 |










