
100MU683KB13225 | |
|---|---|
DigiKey Part Number | 1189-4381-2-ND - Tape & Reel (TR) 1189-4381-1-ND - Cut Tape (CT) 1189-4381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100MU683KB13225 |
Description | PML CAPACITORS SMT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 100V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100MU683KB13225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥652.00000 | ¥652 |
| 10 | ¥463.60000 | ¥4,636 |
| 50 | ¥388.44000 | ¥19,422 |
| 100 | ¥365.16000 | ¥36,516 |
| 500 | ¥329.91200 | ¥164,956 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥303.57100 | ¥607,142 |
| 4,000 | ¥295.30200 | ¥1,181,208 |
| Unit Price without JCT: | ¥652.00000 |
|---|---|
| Unit Price with JCT: | ¥717.20000 |

