Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D4S20Y-40MA5-A | |
|---|---|
DigiKey Part Number | 1868-1534-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D4S20Y-40MA5-A |
Description | CONN HSD FAKRA PLUG R/A 100OHM |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Code A |
Series | Housing Color Black |
Packaging Cut Tape (CT) | Center Contact Material Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 100 Ohms | Voltage Rating 100 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 25 |
Fastening Type Latch Lock | Insertion Loss 0.10dB |
Frequency - Max 2 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D4S20D-40MA5-A | Rosenberger | 0 | 1868-1506-1-ND | ¥0.00000 | Parametric Equivalent |
| D4S20G-400A5-A | Rosenberger | 196 | 1868-1514-1-ND | ¥2,511.00000 | Parametric Equivalent |
| D4S20L-40MA5-A | Rosenberger | 818 | 1868-1523-1-ND | ¥1,429.00000 | Parametric Equivalent |
| 2286550-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2286550-1TR-ND | ¥1,339.36200 | Parametric Equivalent |
| HSD-04A-S-PRA-SG-C1-T/R | Adam Tech | 0 | 2057-HSD-04A-S-PRA-SG-C1-T/RTR-ND | ¥536.80700 | Parametric Equivalent |








