64S17R-001S3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64S17R-001S3

DigiKey Part Number
1868-1457-ND
Manufacturer
Manufacturer Product Number
64S17R-001S3
Description
4.3/10 TERMINATION
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin 4.3/10 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
-
Packaging
Bag
Part Status
Active
Connector Style
4.3/10
Connector Type
Plug, Male Pin
Frequency - Max
6 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
White Bronze
Contact Material
Beryllium Copper
Contact Finish
Gold
Features
-
Body Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
5¥80,498.20000¥402,491
Manufacturers Standard Package
Unit Price without JCT:¥80,498.20000
Unit Price with JCT:¥88,548.02000