
56Z112-000N | |
|---|---|
DigiKey Part Number | 1868-1407-ND |
Manufacturer | |
Manufacturer Product Number | 56Z112-000N |
Description | CONN CAP (COVER) FOR TNC JACKS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For TNC Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products TNC Jacks |
Manufacturer Rosenberger | Body Material Brass |
Packaging Bag | Body Finish White Bronze |
Part Status Active | Features Chain |
Connector Style TNC | Color Silver |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥1,773.56667 | ¥532,070 |
| Unit Price without JCT: | ¥1,773.56667 |
|---|---|
| Unit Price with JCT: | ¥1,950.92334 |

