
56S209-306N5 | |
|---|---|
DigiKey Part Number | 1868-1404-ND |
Manufacturer | |
Manufacturer Product Number | 56S209-306N5 |
Description | CONN TNC PLUG R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-58C, 141 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.05dB |
Frequency - Max 10 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥1,800.02333 | ¥1,080,014 |
| Unit Price without JCT: | ¥1,800.02333 |
|---|---|
| Unit Price with JCT: | ¥1,980.02566 |

