
32S17R-0.5E3 | |
---|---|
DigiKey Part Number | 32S17R-0.5E3-ND |
Manufacturer | |
Manufacturer Product Number | 32S17R-0.5E3 |
Description | SMA TERMINATOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥4,895.78000 | ¥489,578 |
Unit Price without JCT: | ¥4,895.78000 |
---|---|
Unit Price with JCT: | ¥5,385.35800 |