
32K107-302L5 | |
|---|---|
DigiKey Part Number | 1868-1185-ND |
Manufacturer | |
Manufacturer Product Number | 32K107-302L5 |
Description | CONN SMA JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174A, 188A, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 480 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,925.00000 | ¥3,925 |
| 10 | ¥3,335.70000 | ¥33,357 |
| 25 | ¥3,126.80000 | ¥78,170 |
| 50 | ¥2,977.58000 | ¥148,879 |
| 100 | ¥2,835.56000 | ¥283,556 |
| 250 | ¥2,658.21200 | ¥664,553 |
| 500 | ¥2,531.50200 | ¥1,265,751 |
| Unit Price without JCT: | ¥3,925.00000 |
|---|---|
| Unit Price with JCT: | ¥4,317.50000 |


