
32AS102-K40S3 | |
---|---|
DigiKey Part Number | 32AS102-K40S3-ND |
Manufacturer | |
Manufacturer Product Number | 32AS102-K40S3 |
Description | SMA ATTENUATOR |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |