Box Metal, Aluminum Unpainted Cover Included 2.520" L x 2.283" W (64.00mm x 58.00mm) X 1.339" (34.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Unpainted Cover Included 2.520" L x 2.283" W (64.00mm x 58.00mm) X 1.339" (34.00mm)
010606038
010606038

010606038

DigiKey Part Number
902-1292-ND
Manufacturer
Manufacturer Product Number
010606038
Description
BOX ALUM 2.52"L X 2.28"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted Cover Included 2.520" L x 2.283" W (64.00mm x 58.00mm) X 1.339" (34.00mm)
Datasheet
 Datasheet
EDA/CAD Models
010606038 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.520" L x 2.283" W (64.00mm x 58.00mm)
Height
1.339" (34.00mm)
Area (L x W)
5.75in² (37.1cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.118" (3.00mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.35 lb (158.76 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥4,598.00000¥4,598
5¥3,931.00000¥19,655
10¥3,674.20000¥36,742
25¥3,360.28000¥84,007
50¥3,140.70000¥157,035
100¥3,024.58000¥302,458
Manufacturers Standard Package
Unit Price without JCT:¥4,598.00000
Unit Price with JCT:¥5,057.80000