
UMZ16NT106 | |
---|---|
DigiKey Part Number | UMZ16NT106TR-ND - Tape & Reel (TR) UMZ16NT106CT-ND - Cut Tape (CT) UMZ16NT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ16NT106 |
Description | DIODE ZENER ARRAY 16V UMD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 16 V 200 mW UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | UMZ16NT106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 16 V | |
Tolerance | - | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMD3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥115.00000 | ¥115 |
10 | ¥76.80000 | ¥768 |
100 | ¥64.85000 | ¥6,485 |
500 | ¥50.97000 | ¥25,485 |
1,000 | ¥35.78700 | ¥35,787 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥29.22633 | ¥87,679 |
Unit Price without JCT: | ¥115.00000 |
---|---|
Unit Price with JCT: | ¥126.50000 |