
UMA8NTR | |
|---|---|
DigiKey Part Number | UMA8NTR-ND - Tape & Reel (TR) UMA8NCT-ND - Cut Tape (CT) UMA8NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMA8NTR |
Description | TRANS PREBIAS 2PNP 50V UMT5 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount UMT5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | UMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥13.12967 | ¥39,389 |
| 6,000 | ¥11.86133 | ¥71,168 |
| 9,000 | ¥11.21456 | ¥100,931 |
| 15,000 | ¥10.48740 | ¥157,311 |
| 21,000 | ¥10.05667 | ¥211,190 |
| 30,000 | ¥9.63790 | ¥289,137 |
| 75,000 | ¥8.71864 | ¥653,898 |
| 150,000 | ¥8.29343 | ¥1,244,014 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |

