
UCR10EVHFSR075 | |
|---|---|
DigiKey Part Number | RHM1298TR-ND - Tape & Reel (TR) RHM1298CT-ND - Cut Tape (CT) RHM1298DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR10EVHFSR075 |
Description | RES 0.075 OHM 1% 1/3W 0805 |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR10EVHFSR075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥138.00000 | ¥138 |
| 10 | ¥88.90000 | ¥889 |
| 25 | ¥75.92000 | ¥1,898 |
| 50 | ¥67.68000 | ¥3,384 |
| 100 | ¥60.71000 | ¥6,071 |
| 250 | ¥53.05200 | ¥13,263 |
| 500 | ¥48.25800 | ¥24,129 |
| 1,000 | ¥44.18600 | ¥44,186 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥36.93560 | ¥184,678 |
| 10,000 | ¥34.56600 | ¥345,660 |
| 15,000 | ¥33.34907 | ¥500,236 |
| 25,000 | ¥31.97300 | ¥799,325 |
| 35,000 | ¥31.15300 | ¥1,090,355 |
| 50,000 | ¥30.89300 | ¥1,544,650 |
| Unit Price without JCT: | ¥138.00000 |
|---|---|
| Unit Price with JCT: | ¥151.80000 |

