TRR18EZPF20R0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: ¥17.04060
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥2.75040
Datasheet

Similar


YAGEO
In Stock: 165,272
Unit Price: ¥18.00000
Datasheet

Similar


Bourns Inc.
In Stock: 125,739
Unit Price: ¥17.00000
Datasheet

Similar


Vishay Dale
In Stock: 131,073
Unit Price: ¥18.00000
Datasheet

Similar


Vishay Dale
In Stock: 24,636
Unit Price: ¥18.00000
Datasheet

Similar


Vishay Dale
In Stock: 30,353
Unit Price: ¥46.00000
Datasheet

Similar


Vishay Dale
In Stock: 17,880
Unit Price: ¥18.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥1.49742
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥3.60810
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥3.74165
Datasheet

Similar


Bourns Inc.
In Stock: 14,002
Unit Price: ¥30.00000
Datasheet

Similar


Panasonic Industry
In Stock: 142,916
Unit Price: ¥30.00000
Datasheet

Similar


YAGEO
In Stock: 236,486
Unit Price: ¥17.00000
Datasheet
20 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR18EZPF20R0

DigiKey Part Number
RHM20BNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR18EZPF20R0
Description
RES SMD 20 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
20 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR18EZPF20R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes