
TRR03EZPF4872 | |
---|---|
DigiKey Part Number | RHM48.7KBJTR-ND - Tape & Reel (TR) RHM48.7KBJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR03EZPF4872 |
Description | RES SMD 48.7K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 48.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR03EZPF4872 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥22.00000 | ¥22 |
10 | ¥10.80000 | ¥108 |
25 | ¥8.40000 | ¥210 |
50 | ¥7.04000 | ¥352 |
100 | ¥5.98000 | ¥598 |
250 | ¥4.90000 | ¥1,225 |
500 | ¥4.28400 | ¥2,142 |
1,000 | ¥3.79800 | ¥3,798 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥3.02360 | ¥15,118 |
Unit Price without JCT: | ¥22.00000 |
---|---|
Unit Price with JCT: | ¥24.20000 |