
TRR01MZPF4121 | |
|---|---|
DigiKey Part Number | RHM4.12KBHTR-ND - Tape & Reel (TR) RHM4.12KBHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF4121 |
Description | RES SMD 4.12K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 4.12 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF4121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥11.90000 | ¥119 |
| 25 | ¥9.28000 | ¥232 |
| 50 | ¥7.80000 | ¥390 |
| 100 | ¥6.60000 | ¥660 |
| 250 | ¥5.41200 | ¥1,353 |
| 500 | ¥4.73800 | ¥2,369 |
| 1,000 | ¥4.20000 | ¥4,200 |
| 5,000 | ¥3.34220 | ¥16,711 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.83850 | ¥28,385 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

