
TFZGTR3.6B | |
---|---|
DigiKey Part Number | 846-TFZGTR3.6BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFZGTR3.6B |
Description | DIODE ZENER 3.6V 500MW TUMD2 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TUMD2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥13.33733 | ¥40,012 |
6,000 | ¥12.06083 | ¥72,365 |
9,000 | ¥11.41022 | ¥102,692 |
15,000 | ¥10.67847 | ¥160,177 |
21,000 | ¥10.24514 | ¥215,148 |
30,000 | ¥9.82380 | ¥294,714 |
75,000 | ¥8.89905 | ¥667,429 |
150,000 | ¥8.54915 | ¥1,282,372 |
Unit Price without JCT: | ¥13.33733 |
---|---|
Unit Price with JCT: | ¥14.67106 |