White, Cool 5000K LED Indication - Discrete 3.4V 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLK34WBEAW1

DigiKey Part Number
846-1064-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLK34WBEAW1
Description
LED COOL WHITE DIFFUSED 4520 SMD
Customer Reference
Detailed Description
White, Cool 5000K LED Indication - Discrete 3.4V 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMLK34WBEAW1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
60mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1808 (4520 Metric)
Supplier Device Package
Size / Dimension
4.00mm L x 2.00mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.