
SML-020MVTT86 | |
|---|---|
DigiKey Part Number | 846-SML-020MVTT86TR-ND - Tape & Reel (TR) 846-SML-020MVTT86CT-ND - Cut Tape (CT) 846-SML-020MVTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-020MVTT86 |
Description | LED GREEN/RED CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 2V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-020MVTT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 2.10mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm Green, 650nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥128.00000 | ¥128 |
| 10 | ¥88.40000 | ¥884 |
| 100 | ¥64.52000 | ¥6,452 |
| 500 | ¥53.86400 | ¥26,932 |
| 1,000 | ¥50.36800 | ¥50,368 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥46.53920 | ¥116,348 |
| 5,000 | ¥44.14960 | ¥220,748 |
| 7,500 | ¥42.92493 | ¥321,937 |
| 12,500 | ¥41.54224 | ¥519,278 |
| 17,500 | ¥40.72006 | ¥712,601 |
| 25,000 | ¥39.91852 | ¥997,963 |
| Unit Price without JCT: | ¥128.00000 |
|---|---|
| Unit Price with JCT: | ¥140.80000 |


