SH8M2TB1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,995
Unit Price: ¥186.00000
Datasheet
Mosfet Array 30V 3.5A 2W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 3.5A 2W Surface Mount 8-SOP
8-TSOP

SH8M2TB1

DigiKey Part Number
846-SH8M2TB1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SH8M2TB1
Description
MOSFET N/P-CH 30V 3.5A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 3.5A 2W Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
SH8M2TB1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
3.5A
Rds On (Max) @ Id, Vgs
83mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.5nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
140pF @ 10V
Power - Max
2W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥60.97920¥152,448
5,000¥56.45760¥282,288
7,500¥54.15480¥406,161
12,500¥52.45584¥655,698
Manufacturers Standard Package
Unit Price without JCT:¥60.97920
Unit Price with JCT:¥67.07712