
SFR10EZPF56R0 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPF56R0TR-ND - Tape & Reel (TR) 846-SFR10EZPF56R0CT-ND - Cut Tape (CT) 846-SFR10EZPF56R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPF56R0 |
Description | RES 56 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS10F56R0CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS10F56R0CT-ND | ¥25.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥13.80000 | ¥138 |
| 25 | ¥10.84000 | ¥271 |
| 50 | ¥9.10000 | ¥455 |
| 100 | ¥7.79000 | ¥779 |
| 250 | ¥6.46800 | ¥1,617 |
| 500 | ¥5.70600 | ¥2,853 |
| 1,000 | ¥5.10400 | ¥5,104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.33520 | ¥21,676 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

