
SFR10EZPF2402 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPF2402TR-ND - Tape & Reel (TR) 846-SFR10EZPF2402CT-ND - Cut Tape (CT) 846-SFR10EZPF2402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPF2402 |
Description | RES 24K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥14.60000 | ¥146 |
| 25 | ¥11.44000 | ¥286 |
| 50 | ¥9.68000 | ¥484 |
| 100 | ¥8.26000 | ¥826 |
| 250 | ¥6.86000 | ¥1,715 |
| 500 | ¥6.05000 | ¥3,025 |
| 1,000 | ¥5.40900 | ¥5,409 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.17800 | ¥20,890 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

