
SFR10EZPF22R0 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPF22R0TR-ND - Tape & Reel (TR) 846-SFR10EZPF22R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR10EZPF22R0 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS10F22R0CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS10F22R0CT-ND | ¥8.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥14.60000 | ¥146 |
| 25 | ¥11.44000 | ¥286 |
| 50 | ¥9.68000 | ¥484 |
| 100 | ¥8.26000 | ¥826 |
| 250 | ¥6.86000 | ¥1,715 |
| 500 | ¥6.05000 | ¥3,025 |
| 1,000 | ¥5.40900 | ¥5,409 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.17800 | ¥20,890 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

