
SFR03EZPJ393 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPJ393TR-ND - Tape & Reel (TR) 846-SFR03EZPJ393CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ393 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥9.50000 | ¥95 |
| 25 | ¥7.28000 | ¥182 |
| 50 | ¥6.04000 | ¥302 |
| 100 | ¥5.09000 | ¥509 |
| 250 | ¥4.13200 | ¥1,033 |
| 500 | ¥3.58600 | ¥1,793 |
| 1,000 | ¥3.15300 | ¥3,153 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.81000 | ¥9,050 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

